EMC28DRMT

Heilind Number:SULEMC28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRMT

Detailed Description

Introducing the EMC28DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The threaded mount type and wire wrap termination method offer secure and stable connections. Boasting two rows with a total of 56 positions, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EMC28DRMT for superior performance and durability in your connectivity solutions.