EMC28DRSD

Heilind Number:SULEMC28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRSD

Detailed Description

The PBT & Phosphor Bronze 2-Row Straight Female Board To Board PCB Connector, EMC28DRSD, offers reliable performance in high-density applications. With a compact design and a pitch of 2.54mm, this connector is suitable for various electronic devices. Featuring gold contact plating and a voltage rating of 700VAC, it ensures efficient signal transmission and durability. The Phosphor Bronze contacts with Loop Bellow contact type guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's clearance hole mount type and thru-hole termination method simplify installation. With 56 positions and a tail length of 4.83mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it fits snugly onto PCBs. Whether for industrial or consumer electronics, this EMC28DRSD connector meets the demands of modern connectivity.