EMC28DRSH-S288

Heilind Number:SULEMC28DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRSH-S288

Detailed Description

The EMC28DRSH-S288 is a high-performance PCB connector designed for reliable board-to-board connections in demanding environments. Featuring a gender-specific female design with two rows of 56 positions, this connector ensures secure and efficient data transmission. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even under extreme conditions. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With a compact size and a temperature range of -65 to 125 °C, it is ideal for use in various electronic devices. Trust the EMC28DRSH-S288 for seamless connectivity in your projects.