| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DRSH |
EMC28DRSH
| Heilind Number: | SULEMC28DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DRSH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a total of 56 positions, ensuring ample connectivity options. Crafted from durable PBT and phosphor bronze materials, it guarantees reliable performance even in demanding environments. The gold-plated contacts offer excellent conductivity, rated for up to 3A and 700VAC. With a clearance hole mount and straight orientation, installation is quick and easy. This connector is ideal for applications requiring secure and efficient data transmission, with a wide operating temperature range of -65 to 125 °C. Trust the EMC28DRSH for your connectivity needs, where quality meets reliability.

