| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMC28DRSI-S288 |
EMC28DRSI-S288
| Heilind Number: | SULEMC28DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power delivery. Featuring a gender of Female and two rows with a total of 56 positions, it offers ample connectivity options. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust in the EMC28DRSIS288 for secure and efficient board-level connections.

