| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DRSN-S288 |
EMC28DRSN-S288
| Heilind Number: | SULEMC28DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DRSNS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This connector, featuring PBT and phosphor bronze construction with gold plating, ensures reliable power transmission with an amperage of 3A and voltage rating of 700VAC. With a dual-row, 56-position layout and loop bellow contact type, it offers efficient signal transfer in a compact form factor. The termination method of card extender and orientation of straddle make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Trust the EMC28DRSNS288 for high-speed data transmission and power delivery in your next project.

