EMC28DRSN

Heilind Number:SULEMC28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRSN

Detailed Description

Introducing the EMC28DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows of 56 positions each, this connector ensures secure and reliable connectivity. It features a contact material of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission tasks. The termination method of thru-hole mounting guarantees robust attachment to the PCB. With a pitch of 2.54 mm (.1 in) and a tail length of 4.83 mm (.19 in), precise and efficient assembly is facilitated. This connector is built to withstand harsh environmental conditions, with an operating temperature range of -65 to 125 °C. Its compact dimensions, measuring .61 in in height and 9.4 mm (.37 in) in width, make it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. The EMC28DRSN is a versatile and durable solution for your connectivity needs.