| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DRSS-S288 |
EMC28DRSS-S288
| Heilind Number: | SULEMC28DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC28DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of up to 700VAC, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The side-hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for high-speed data transmission and power delivery, the EMC28DRSSS288 is a top choice for professionals in the electronics industry.

