| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DRSS |
EMC28DRSS
| Heilind Number: | SULEMC28DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a dual-row design with a female gender and side hole mount type for seamless integration. With a contact rating of 3A and voltage up to 700VAC, this connector ensures reliable power transmission. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Each of the 56 loop bellow contact positions offers secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EMC28DRSS for high-quality board-to-board connections in your projects.

