| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DRST-S288 |
EMC28DRST-S288
| Heilind Number: | SULEMC28DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC28DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row configuration with 56 positions and a pitch of 2.54mm, making it ideal for high-density PCB layouts. The female gender connector with gold-plated contacts can handle up to 3A of current and 700VAC, meeting stringent electrical requirements. Its threaded mount and card extender termination method provide secure and efficient installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. The EMC28DRSTS288 is a top choice for engineers seeking durable and high-reliability connectivity solutions.

