EMC28DRST

Heilind Number:SULEMC28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRST

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows and a threaded mount type for secure installation. Designed for high-performance applications, this connector offers a contact material of Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it supports efficient power transmission. The Loop Bellow contact type and straight orientation provide seamless connectivity in electronic systems. Boasting 56 positions and a tail length of 4.83mm, it facilitates complex circuitry. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various environments. With a compact height of 15.49mm and a width of 9.4mm, it suits space-constrained setups. Gold termination plating guarantees long-term durability. Perfect for demanding applications, the EMC28DRST connector is a reliable choice for your connectivity needs.