EMC28DRTH

Heilind Number:SULEMC28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRTH

Detailed Description

Introducing the EMC28DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 700VAC voltage rating, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Built to last, the contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Thru-hole termination method and clearance hole mount type provide secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, saves valuable PCB space. Trust the EMC28DRTH for efficient and robust board-to-board connections in your electronic designs.