EMC28DRTI-S13

Heilind Number:SULEMC28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRTI-S13

Detailed Description

Introducing the EMC28DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. Its female gender and threaded mount type allow for secure installation, while the card extender termination method simplifies assembly. Boasting an amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The full bellow contact type and gold plating guarantee low contact resistance and optimal signal transmission. With two rows and 56 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the EMC28DRTIS13 for premium board-to-board connections.