| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMC28DRTI |
EMC28DRTI
| Heilind Number: | SULEMC28DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 56 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The straight orientation and threaded mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The full bellow contact design ensures secure mating, while the gold termination plating guarantees long-term performance. Meet your connectivity needs with the EMC28DRTI connector.

