| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DRTN-S13 |
EMC28DRTN-S13
| Heilind Number: | SULEMC28DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DRTN-S13, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 700 VAC, this connector is perfect for power and signal transmission. Featuring two rows with 56 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating ensures reliable and low-resistance connections. Its termination method of card extender and orientation of straddle make it easy to install and use. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Ideal for board-to-board and card edge connections, the EMC28DRTN-S13 is a versatile and reliable connector for your electronic designs.

