EMC28DRTS-S13

Heilind Number:SULEMC28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRTS-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC28DRTS-S13. This high-performance connector, featuring a female gender and two rows, is designed for optimal connectivity in electronic devices. With a 3A amperage rating and 700VAC voltage tolerance, it ensures reliable power transmission. The contact material of Phosphor Bronze and gold plating guarantee excellent conductivity and durability. Its side hole mount type and card extender termination method provide ease of installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's full bellow contact type and straddle orientation offer secure and stable connections. With 56 positions and a tail length of 4.7mm, it accommodates complex PCB layouts. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on boards. Ideal for hi-rel applications, this EMC28DRTS-S13 connector is a reliable solution for demanding electronic systems.