EMC28DRTS

Heilind Number:SULEMC28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRTS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with two rows and a side hole mount type for seamless installation. With a termination method of thru hole and contact material made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for high-power applications. The full bellow contact type and straight orientation, along with 56 positions and a tail length of 5.08mm, offer precise and secure connectivity. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Perfect for use in hi-rel environments, the EMC28DRTS connector is a dependable choice for your PCB connectivity needs.