EMC28DRXH

Heilind Number:SULEMC28DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRXH

Detailed Description

The EMC28DRXH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, 2 rows, and full bellow contact type make it suitable for a wide range of connectivity needs. Gold-plated contacts and thru-hole termination guarantee optimal signal transfer. Operating in a temperature range of -65 to 125°C, it is ideal for harsh environments. The straight orientation, 56 positions, and 2.54mm pitch provide versatile connectivity options. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution. The gold termination plating enhances longevity, while the clearance hole mount type simplifies installation. The EMC28DRXH is a top choice for professionals seeking high-quality connectors for their PCB assemblies.