EMC28DRXI

Heilind Number:SULEMC28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRXI

Detailed Description

The EMC28DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data applications. The connector has a 2x28 configuration, providing ample connectivity options. Its straight orientation and threaded mount type make for easy installation on PCBs. Operating in a wide temperature range from -65 to 125 °C, it is ideal for use in aerospace, military, and industrial systems where reliability is paramount. The EMC28DRXI is a top choice for engineers seeking durable and high-performance interconnect solutions.