EMC28DRXN

Heilind Number:SULEMC28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRXN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRXN

Detailed Description

Introducing the EMC28DRXN, a high-performance board-to-board PCB connector engineered for precision and durability. Crafted from PBT and phosphor bronze materials, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring two rows of 56 female connectors with a pitch of 2.54mm, it offers seamless integration for your electronic setups. The straight orientation and full bellow contact type guarantee secure connections, while the gold plating on contacts and termination ensures optimal conductivity. With a temperature range of -65 to 125°C, this connector is suitable for a wide range of operating environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the EMC28DRXN for high-reliability connectivity in your PCB designs.