EMC28DRXS

Heilind Number:SULEMC28DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRXS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRXS

Detailed Description

The EMC28DRXS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and optimal performance. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of various applications. The female connector has two rows of 56 positions each, allowing for versatile connectivity. Its side-hole mount and thru-hole termination method make installation easy and secure. Gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width enable space-efficient PCB layouts. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the EMC28DRXS guarantees dependable connectivity.