EMC28DRYH-S13

Heilind Number:SULEMC28DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRYH-S13

Detailed Description

Introducing the EMC28DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows for increased connectivity, it offers seamless integration into your electronic systems. Engineered with PBT and phosphor bronze materials, it ensures reliable performance and durability. The gold-plated contacts and clearance hole mount type provide excellent conductivity and easy installation. Featuring a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards. The full bellow contact type and straddle orientation guarantee secure connections, while the 10.8mm tail length allows for flexible positioning. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Whether used in aerospace, defense, or industrial applications, the EMC28DRYH-S13 delivers exceptional quality and performance. Upgrade your connectivity solutions with this essential component.