EMC28DRYH

Heilind Number:SULEMC28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRYH

Detailed Description

Introducing the EMC28DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 2.54mm, providing reliable connectivity in a compact form factor. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The contact material is made of gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 11.18mm, it offers easy thru-hole mounting. Ideal for industrial and commercial electronics, the EMC28DRYH is a top choice for high-reliability applications.