EMC28DRYI-S13

Heilind Number:SULEMC28DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC28DRYI-S13. Designed for high-performance applications, this female connector boasts a current rating of 3 A and voltage withstand of 700 VAC. With two rows and 56 positions, it offers ample connectivity options. Featuring a threaded mount type and card extender termination method, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its full bellow contact type and straddle orientation further optimize signal transmission. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is perfect for demanding environments. With a compact size of 10.95 mm in height and 8.38 mm in width, it is space-efficient on the PCB. Trust in the EMC28DRYIS13 for robust and efficient board-to-board connections.