| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DRYI |
EMC28DRYI
| Heilind Number: | SULEMC28DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 56 female contacts, each plated with gold for optimal signal transfer, provide a secure and durable connection. The threaded mount type and thru-hole termination method guarantee easy and secure installation on PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, the EMC28DRYI is suitable for a wide range of industrial and commercial applications. Trust in this connector's robust design and high-quality components for your connectivity needs.

