EMC28DRYN-S13

Heilind Number:SULEMC28DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRYN-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC28DRYN-S13. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and 56 positions, allowing for secure and efficient PCB connections. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity and durability. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent industry standards. The termination method is through Card Extenders, and the orientation is Straddle, making it versatile for various mounting configurations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves valuable PCB space. Trust in the EMC28DRYNS13 for seamless board-to-board connectivity in your electronic designs.