| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMC28DRYN |
EMC28DRYN
| Heilind Number: | SULEMC28DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRYN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 3A Female Connector ( EMC28DRYN) is a high-performance component designed for board-to-board PCB connections. Featuring two rows of 56 gold-plated contacts with a pitch of 2.54mm, it ensures reliable signal transmission at up to 700VAC. The contact material is made of durable phosphor bronze, offering excellent conductivity. With a straight orientation and no mounting required, installation is straightforward. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding industrial applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained environments. Trust the EMC28DRYN for secure and efficient connectivity in your projects.

