EMC28DRYS-S13

Heilind Number:SULEMC28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRYS-S13

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMC28DRYS-S13, is a high-performance component designed for demanding electronic applications. Featuring a durable construction with gold-plated phosphor bronze contacts, it ensures reliable conductivity and longevity. This female connector, accommodating 56 positions across 2 rows, offers a pitch of 2.54mm (.1 in) and can handle an amperage of 3A at a voltage of 700VAC. Its side hole mount type and card extender termination method make installation easy and secure. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The full bellow contact type and straddle orientation further enhance its performance. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it provides a compact solution for connectivity needs. Ideal for hi-rel applications, this connector is a reliable choice for your PCB interconnection requirements.