EMC28DRYS

Heilind Number:SULEMC28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRYS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRYS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC28DRYS. Designed for high-performance applications, this female connector features two rows with a total of 56 positions, ensuring secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on your PCB. The termination method of Thru Hole and side hole mount type streamline installation. Crafted from durable materials, including phosphor bronze contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, it is suitable for versatile environments. The straight orientation and full bellow contact type further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Whether for industrial machinery or aerospace systems, this connector ensures seamless connectivity in demanding scenarios.