EMC28DSXH

Heilind Number:SULEMC28DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:28
SKU:SULEMC28DSXH

Detailed Description

Introducing the EMC28DSXH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features 28 positions with a pitch of 2.54mm, ensuring efficient signal transmission. The female gender and straight orientation make it easy to integrate into your systems. With a contact material of phosphor bronze and gold plating, it guarantees reliable conductivity even in harsh environments. Operating at voltages of up to 700VAC and amperages of 3A, it meets the needs of power and data-intensive setups. The termination method of thru-hole with gold plating ensures secure and durable attachment to your PCBs. Its clearance hole mount type and compact dimensions of 10.95mm in height and 8.38mm in width make it versatile for various board layouts. With an operating temperature range of -65 to 125°C, it's suitable for both standard and extreme conditions. Trust the EMC28DSXH for efficient and dependable board-to-board connections in your electronic designs.