EMC28DSXI

Heilind Number:SULEMC28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:28
SKU:SULEMC28DSXI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EMC28DSXI. This high-performance connector features a female gender, one row of 28 positions, and a straight orientation, making it ideal for secure and efficient board-to-board connections. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Its threaded mount type and through-hole termination method provide stable and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a pitch of 2.54mm (.1 in) and a compact size, it is perfect for space-constrained applications. Trust in the EMC28DSXI for seamless and high-quality PCB connectivity.