EMC28DSXN

Heilind Number:SULEMC28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DSXN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DSXN

Detailed Description

The PBT & Phosphor Bronze .00 is a high-performance female connector designed for board-to-board PCB connections. With a compact form factor and a single row of 28 positions, it offers seamless integration in electronic systems. Featuring Thru Hole termination method and Full Bellow contact type with gold plating, it ensures reliable and durable connectivity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm and straight orientation, it facilitates easy installation. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Its gold termination plating guarantees excellent conductivity. Ideal for applications demanding high reliability and performance, the EMC28DSXN is a versatile choice in the realm of connectors.