| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DSXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DSXS |
EMC28DSXS
| Heilind Number: | SULEMC28DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DSXS |
| ECAD Model: |
Specifications
Detailed Description
The EMC28DSXS is a high-performance board-to-board PCB connector designed for critical applications. With a contact material of Phosphor Bronze and contact plating of Gold, this connector ensures reliable and durable connections. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power circuitry. The Full Bellow contact type guarantees excellent signal integrity, while the straight orientation and side hole mount type offer versatility in installation. With 28 positions and a tail length of 4.06mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Whether it's for aerospace, defense, or industrial applications, the EMC28DSXS delivers uncompromising performance.

