| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMC28DTAD |
EMC28DTAD
| Heilind Number: | SULEMC28DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DTAD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a compact form factor, this connector features two rows of female pins, each capable of carrying up to 3A of current at 700VAC. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and corrosion resistance. The gold-plated contacts ensure optimal signal transmission, while the loop bellow contact type and right-angle orientation provide secure and space-saving connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industrial applications. Trust the EMC28DTAD for dependable performance in your next electronic design project.

