EMC28DTAH

Heilind Number:SULEMC28DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTAH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC28DTAH, designed for high-performance electronic applications. With a female gender and two rows, this connector features a clearance hole mount type and termination method through hole for secure and reliable connections. Crafted with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. The 2.54mm pitch and 3A amperage rating make it ideal for power applications, with a maximum voltage of 700VAC. The loop bellow contact type and right-angle orientation offer versatility in installation. With 56 positions and a tail length of 2.54mm, it suits various PCB configurations. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Perfect for demanding industries, the EMC28DTAH is the pinnacle of connectivity solutions.