EMC28DTAI

Heilind Number:SULEMC28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DTAI

Detailed Description

The EMC28DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable and efficient connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector has two rows with a total of 56 positions, offering ample connectivity options. Its threaded mounting and through-hole termination method guarantee secure attachment to PCBs. The right-angle orientation and loop bellow contact type further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, the EMC28DTAI is built to withstand harsh environments. Perfect for industrial, aerospace, and telecommunications applications, this connector meets the highest standards of quality and performance.