EMC28DTAN

Heilind Number:SULEMC28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTAN

Detailed Description

Introducing the EMC28DTAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a pitch of 2.54mm, this connector is ideal for space-constrained applications. Featuring two rows of 56 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The contact type, loop bellow, and right-angle orientation provide secure mating in tight spaces. Rated for 700 VAC and 3A, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's no mounting design and 2.54mm tail length make it easy to install on PCBs. Whether for industrial machinery, telecommunications, or consumer electronics, the EMC28DTAN is the perfect choice for demanding connectivity needs.