| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DTAS-S189 |
EMC28DTAS-S189
| Heilind Number: | SULEMC28DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DTAS-S189, a high-performance PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this female connector offers reliable connectivity with a pitch of 2.54mm. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures optimal signal transmission and durability. The right-angle orientation and side-hole mount type make it versatile for various PCB configurations. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Ideal for board-to-board or card edge connections, this connector is a essential component for your electronic projects.

