EMC28DTAS

Heilind Number:SULEMC28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTAS

Detailed Description

Introducing the PBT & PHORPHOR BRONZE .00 Connector, SKU EMC28DTAS, designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector features two rows for efficient connectivity. The side hole mount type and thru-hole termination method ensure secure attachment to PCBs. Crafted with precision, the contacts are made of phosphor bronze and plated with gold for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliability in diverse environments. Its loop bellow contact type and right-angle orientation, along with 56 positions and a tail length of 2.54mm, offer versatility in installation. Measuring at .61 inches in height and 9.4mm in width, this connector is suitable for board-to-board and card edge applications. Trust in the EMC28DTAS for seamless and durable connectivity solutions.