EMC28DTAT

Heilind Number:SULEMC28DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTAT

Detailed Description

The EMC28DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power-intensive systems. The two-row, right-angle design with threaded mounting and thru-hole termination offers secure and stable connections. Gold-plated contacts provide excellent conductivity and resistance to corrosion, while the loop bellow contact type ensures optimal signal transmission. With 56 positions and a 2.54mm pitch, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for use in aerospace, military, and industrial systems, the EMC28DTAT is a reliable solution for your connectivity needs.