EMC28DTBD-S189

Heilind Number:SULEMC28DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DTBD-S189

Detailed Description

Introducing the EMC28DTBD-S189, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. Featuring two rows of 56 gold-plated contacts, each with a loop bellow design, it guarantees secure and low-resistance connections. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method ensures easy and durable soldering. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, perfect for space-constrained applications. Trust in the EMC28DTBD-S189 for efficient and dependable board-to-board connections in your projects.