EMC28DTBD

Heilind Number:SULEMC28DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTBD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTBD

Detailed Description

Introducing the EMC28DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 56 positions, this female connector boasts a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. Its contact plating of gold guarantees excellent signal transmission, while the Loop Bellow contact type and right-angle orientation offer flexibility in installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The clearance hole mount type and thru-hole termination method make assembly easy and efficient. With a compact connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EMC28DTBD for secure and efficient board-to-board connections.