EMC28DTBI

Heilind Number:SULEMC28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTBI

Detailed Description

Introducing our EMC28DTBI, the perfect solution for high-performance connectivity in demanding environments. This female connector, designed with precision and durability in mind, features PBT and Phosphor Bronze construction, guaranteeing reliable operation even in extreme conditions. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Gold-plated contacts provide optimal conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization. With 56 positions and a pitch of 2.54mm, it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the EMC28DTBI for premium board-to-board and card edge connectivity, meeting the highest standards of performance and reliability.