| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DTBN |
EMC28DTBN
| Heilind Number: | SULEMC28DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DTBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a pitch of 2.54mm, this connector features 56 gold-plated contacts made of rugged phosphor bronze, ensuring excellent conductivity and durability. Its loop bellow contact type and right-angle orientation offer secure and space-saving connections, ideal for tight layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its through-hole termination method and no mounting requirement facilitate easy and efficient installation. Trust the EMC28DTBN for top-tier performance in your electronic systems.

