EMC28DTBS-S189

Heilind Number:SULEMC28DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTBS-S189

Detailed Description

Introducing the EMC28DTBS-S189 PCB connector, a high-performance solution for your connectivity needs. Crafted with durability in mind, this connector features a PBT and phosphor bronze construction, ensuring reliable performance even in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB configurations. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. With 56 positions and a 2.54mm pitch, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. Whether used in board-to-board or card edge connections, the EMC28DTBS-S189 excels in performance and reliability, making it a must-have component for your projects.