EMC28DTBS

Heilind Number:SULEMC28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTBS

Detailed Description

Introducing the EMC28DTBS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and voltage capability of 700VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and side hole mount type offer versatile installation options. Gold-plated contacts on the loop bellow contact type guarantee low contact resistance and high durability. With 56 positions and 2.54mm pitch, it facilitates dense board-to-board connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Trust the EMC28DTBS for secure and efficient interconnections in your electronic systems.