EMC28DTBT

Heilind Number:SULEMC28DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTBT

Detailed Description

Experience superior connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, featuring a robust construction ideal for demanding applications. Designed for female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. The termination method with Thru Hole contact enhances reliability. Crafted with Phosphor Bronze contacts plated in gold, it guarantees efficient signal transmission. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets high-performance standards. The loop bellow contact type and right-angle orientation provide versatility in installation. Boasting 56 positions and a tail length of 4.57 mm, it accommodates complex PCB setups. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's suitable for diverse environments. The compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves space without compromising functionality. Gold termination plating ensures long-term durability. From hi-rel applications to general connectivity needs, our EMC28DTBT connector delivers exceptional performance.