EMC28DTEF

Heilind Number:SULEMC28DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DTEF

Detailed Description

The PBT & Phosphor Bronze Connector, SKU EMC28DTEF, is a high-performance female connector designed for robust board-to-board and card edge connections. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 56 full bellow contacts with gold plating, it guarantees low contact resistance and excellent signal integrity. The termination method using eyelets and the floating bobbin mount type offer easy and secure installation. Constructed with durable materials and rated for an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the EMC28DTEF for high-speed data transfer and dependable connectivity in your electronic systems.