EMC28DTEH

Heilind Number:SULEMC28DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTEH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTEH

Detailed Description

Introducing the EMC28DTEH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Featuring a female gender, two rows, and a clearance hole mount type, it ensures easy installation on PCBs. With an amperage rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. The contact material of Phosphor Bronze with gold plating ensures optimal conductivity. With 56 positions, a pitch of 2.54mm, and a straight orientation, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and eyelet termination method offer secure and stable connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the EMC28DTEH is a top choice for high-reliability connectivity solutions.