EMC28DTEN

Heilind Number:SULEMC28DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTEN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTEN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a robust construction for reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is ideal for high-power applications. Boasting two rows and 56 positions, it offers ample connectivity options on your PCB. The termination method using eyelets ensures secure and efficient installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The straight orientation and full bellow contact type further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Measuring 10.95mm in height and 8.38mm in width, it fits seamlessly into your design. Trust the EMC28DTEN for superior board-to-board and card edge connections.